Sign in to ask questions about the Infineon ICE3A0365 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3A0365 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 77% |
| Fall Time | 30ns |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 22W |
| Max Supply Voltage | 21V |
| Output Current | 300A |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A0365 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
