
The ICE3A0365FKLA1 is a flyback controller from Infineon, packaged in a PDIP case for through-hole mounting. It operates over a temperature range of -25°C to 130°C and can handle up to 22W of power dissipation. The device features fault protection against overvoltage and overtemperature conditions. It is compliant with RoHS regulations and is available in rail or tube packaging.
Sign in to ask questions about the Infineon ICE3A0365FKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3A0365FKLA1 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 77% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 22W |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 300A |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A0365FKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
