Sign in to ask questions about the Infineon ICE3A0565FKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3A0565FKLA1 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 500A |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A0565FKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
