Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ICE3A0565Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Operating Supply Voltage | 21V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A0565Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
