
This 7-pin PDIP through hole power management IC is a plastic dual in line package with a lead shape of through hole. It has a package length of 9.52mm, a package width of 6.35mm, and a package height of 4.37mm maximum and 0.38mm minimum. The package material is plastic and the package weight is 0.7g. The IC is designed for through hole mounting.
Infineon ICE3A0565ZHKLA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 9.52 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 4.37(Max) - 0.38(Min) |
| Package Weight (g) | 0.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon ICE3A0565ZHKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.