Sign in to ask questions about the Infineon ICE3A1565FKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3A1565FKLA1 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 9.77mm |
| Max Duty Cycle | 77% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42W |
| Output Current | 1.5kA |
| Output Voltage | 800V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A1565FKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
