The ICE3A2065ELJ is an 8-channel DC/DC controller IC from Infineon, featuring a dual terminal position in an 8-pin PDIP package. It operates within an input voltage range of 9.8V to 26V. The IC is designed for use in power management applications, with a package width of 7.62mm and length of 9.385mm.
Infineon ICE3A2065ELJ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.385 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 9.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE3A2065ELJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.