
Switching controller, current-mode, 100kHz switching frequency, 650V drain-to-source voltage, and 75% maximum duty cycle. Features include over-voltage and over-temperature fault protection, a 1.05 Ohm on-state resistance, and a maximum power dissipation of 57W. Operates within a supply voltage range of 10.5V to 26V and an ambient temperature range of -40°C to 130°C. This BICMOS integrated circuit is housed in a lead-free, green plastic DIP-8 package and supports flyback topology.
Infineon ICE3A2065ELJFKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 100kHz |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.05R |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A2065ELJFKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.