
The ICE3A2065I is a 650V 2A flyback DC/DC controller from Infineon, packaged in a TO-220-6 case. It operates over a temperature range of -40°C to 130°C and has a maximum power dissipation of 102W. The device is RoHS compliant and lead free. It features a fall time of 30ns and a maximum duty cycle of 77%. The package quantity is 500 units per packaging, which is rail/tube packaging.
Sign in to ask questions about the Infineon ICE3A2065I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3A2065I technical specifications.
| Package/Case | TO-220-6 |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 102W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 650V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A2065I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
