The ICE3A2565FKLA1 is an 8-pin dual input voltage regulator IC from Infineon, designed for use in a variety of applications. It features a JEDEC package code of R-PDIP-T8, with a width of 7.62mm and a length of 9.52mm. The device has a maximum input voltage of 21V and a minimum input voltage of 9V. It is compliant with ROHS standards and is packaged in a plastic DIP-8 format.
Sign in to ask questions about the Infineon ICE3A2565FKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3A2565FKLA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.52 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE3A2565FKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.