Infineon ICE3A3065PBKSA1 technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 128W |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 3kA |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A3065PBKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.