The ICE3A5065PBKSA1 is a flyback controller from Infineon, available in a TO-220-6 package with through hole mount. It operates over a temperature range of -25°C to 130°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 220W and a maximum supply voltage of 21V. With a maximum output current of 5kA and a maximum output voltage of 650V, this controller is suitable for high-power applications.
Infineon ICE3A5065PBKSA1 technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 220W |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 5kA |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.