Infineon ICE3AR0680JZXKLA1 technical specifications.
| Package/Case | PDIP |
| Drain to Source Voltage (Vdss) | 800V |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 800V |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 82W |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 44W |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3R |
| Supply Current | 7.8mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3AR0680JZXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.