The ICE3AR1080JGXUMA1 is a 12-pin automotive DC/DC controller from Infineon, designed for operation between -40°C and 125°C. It has a dual terminal position and a JEDEC package code of R-PDSO-G12, measuring 3.9mm in width and 9.9mm in length. The device is rated for a maximum input voltage of 25V and a minimum input voltage of 11.2V. It is a single-function device with a temperature grade of AUTOMOTIVE and a package type of DSO-12.
Infineon ICE3AR1080JGXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE3AR1080JGXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.