The ICE3AR2280JGXUMA1 is a 12-pin DSO-12 packaged DC/DC controller from Infineon. It operates within a temperature range of -40C to 125C and is designed for automotive applications. This device has a single function and is available in a 3.9mm wide, 9.9mm long package. The controller can handle input voltages between 11.2V and 25V.
Infineon ICE3AR2280JGXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE3AR2280JGXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.