
The ICE3AR4780VJZXKLA1 is a 800V flyback DC/DC controller from Infineon, available in a DIP package for through-hole mounting. It operates over a temperature range of -40°C to 130°C and is compliant with RoHS regulations. The device features over voltage and over temperature fault protection, making it suitable for high-power applications.
Infineon ICE3AR4780VJZXKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 800V |
| Duty Cycle | 75% |
| Evaluation Kit | Yes |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 800V |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| On-State Resistance | 5.18R |
| Operating Supply Voltage | 25V |
| Output Voltage | 800V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3R |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3AR4780VJZXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.