
The ICE3B0365JFKLA1 is a 650V through hole flyback DC/DC controller from Infineon. It operates over a temperature range of -25°C to 130°C and has a maximum power dissipation of 22W. The device features a duty cycle of up to 77% and a maximum supply voltage of 26V. It is packaged in a RoHS compliant plastic DIP-8-6 package and is available in quantities of 2000 per rail/tube.
Sign in to ask questions about the Infineon ICE3B0365JFKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3B0365JFKLA1 technical specifications.
| Package/Case | PDIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 9.77mm |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 22W |
| Max Supply Voltage | 26V |
| Mount | Through Hole |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3B0365JFKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
