Sign in to ask questions about the Infineon ICE3B0565JFKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3B0565JFKLA1 technical specifications.
| Package/Case | PDIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26V |
| Mount | Through Hole |
| Output Current | 500A |
| Output Voltage | 650V |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3B0565JFKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
