Infineon ICE3B0565JG technical specifications.
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 650V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3B0565JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
