The ICE3B2065JXKLA1 is a CoolMOS flyback DC/DC controller from Infineon, designed for high-power applications. It features a maximum operating temperature of 130°C and a minimum operating temperature of -25°C. The device is packaged in a DIP case and is suitable for through-hole mounting. It is compliant with RoHS regulations and is part of the CoolMOS and CoolSET F3 series. The controller is suitable for flyback topologies and can handle a maximum power dissipation of 57W.
Infineon ICE3B2065JXKLA1 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Operating Supply Voltage | 10.3V |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3B2065JXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.