Infineon ICE3BR0665JZ technical specifications.
| Package/Case | PDIP |
| Max Duty Cycle | 0.8% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 25V |
| Output Voltage | 650V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BR0665JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
