Switching Controller, Current-mode, 73.4kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7
Infineon ICE3BR0680JZ technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.385 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE3BR0680JZ to view detailed technical specifications.
No datasheet is available for this part.