The ICE3BR1065JFXKSA2 is a 650V power MOSFET in a TO-220-6 package, suitable for through-hole mounting. It features a maximum operating temperature range of -25°C to 130°C and a maximum power dissipation of 178W. The device includes fault protection against over voltage and over temperature conditions. It is halogen free and lead free, and compliant with RoHS regulations. The MOSFET is part of the CoolMOS and CoolSET F3R series, and is designed for use in flyback topology applications.
Infineon ICE3BR1065JFXKSA2 technical specifications.
| Package/Case | TO-220-6 |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 178W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3R |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BR1065JFXKSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.