Infineon ICE3BS02G technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BS02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
