The ICE3BS03LJGHUMA1 is an 8-channel DC/DC controller from Infineon with a maximum input voltage of 26V and a minimum input voltage of 10.5V. It features a JEDEC package code of R-PDSO-G8, with a width of 4 and a length of 5. The device has 8 pins and 1 function. It is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Infineon ICE3BS03LJGHUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 10.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.