
This 14-pin dual IC from Infineon features a nominal supply voltage of 18V and an input voltage range of 11.9 to 25V. The device is packaged in a GREEN, PLASTIC, SOP-14 package, measuring 4mm in width and 8.75mm in length. It has a pin count of 14 and supports a single function. The IC is suitable for use in power management applications, including DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ICE3PCS01G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3PCS01G technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 18 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE3PCS01G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.