
Power Factor Correction (PFC) controller IC featuring a 100kHz switching frequency and 1.4mA standby current. This integrated circuit operates within an 11V to 25V supply voltage range and offers a single output. Designed for efficient power management, it boasts a 6.7mA operating supply current and a fast 25ns fall time. Packaged in a 14-pin SOIC format, this component is supplied on tape and reel, is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -25°C to 125°C.
Sign in to ask questions about the Infineon ICE3PCS01GXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3PCS01GXUMA1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 11V |
| Number of Outputs | 1 |
| Operating Supply Current | 6.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3PCS01GXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
