The ICE5ASAGXUMA1 is an 8-terminal automotive DC/DC controller from Infineon, designed for use in applications with a supply voltage between 9.4V and 27V. It features a maximum operating temperature of 125°C and is packaged in a SOP8 format. The device is suitable for use in automotive systems, with a temperature grade of AUTOMOTIVE. The controller is designed to regulate DC power in a variety of applications, including those with high input voltage requirements.
Checking distributor stock and pricing after the page loads.
Infineon ICE5ASAGXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 9.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.