
The ICE5GSAGXUMA1 is an 8-pin SOP-8 automotive DC/DC controller from Infineon with a maximum operating temperature of 125°C and a supply voltage range of 9.4-27V. It has a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8. The device measures 3.9mm in width and 4.9mm in length, with a terminal position of DUAL. It is designed for use in automotive applications.
Infineon ICE5GSAGXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 9.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE5GSAGXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.