The ICE5QR0680AGXUMA1 is a specialized analog IC with 12 terminals, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 18V, a maximum supply voltage of 27V, and a minimum supply voltage of 9.5V. The IC is packaged in a 12-pin R-PDSO-G12 package, measuring 3.9mm in width and 9.9mm in length. It is designed for automotive applications and has a dual terminal position.
Infineon ICE5QR0680AGXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Voltage-Max (Vsup) | 27 |
| Supply Voltage-Min (Vsup) | 9.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE5QR0680AGXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.