The ICE5QR0680AZXKLA1 is a specialized IC from Infineon, designed for automotive applications. It features a 7-terminal DIP-7 package, measuring 7.62mm in width and 9.435mm in length. The device operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 18V and a maximum supply voltage of 27V. It is suitable for use in automotive systems, where high reliability and performance are required.
Infineon ICE5QR0680AZXKLA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.435 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Voltage-Max (Vsup) | 27 |
| Supply Voltage-Min (Vsup) | 9.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE5QR0680AZXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.