The ICE5QSAGXUMA1 is an 8-channel DC/DC controller from Infineon, designed for automotive-grade applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a JEDEC package code of R-PDSO-G8, with a width of 3.9mm and a length of 4.9mm. It has a terminal position of dual and a number of functions of 1. The IC is suitable for use in applications with input voltages between 9.5 and 25.5 volts.
Sign in to ask questions about the Infineon ICE5QSAGXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE5QSAGXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25.5 |
| Input Voltage-Min | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE5QSAGXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.