Infineon ICLS6021J technical specifications.
| Package/Case | PDIP |
| Frequency | 67kHz |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 3.6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 12W |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICLS6021J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
