
The IDB09E60 is a 600V general purpose rectifier diode with a maximum forward current of 9A and a maximum power dissipation of 57.7W. It is packaged in a TO-263-3 case and is available in quantities of 1000. The diode has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. It features a reverse recovery time of 75ns and a maximum reverse current of 50uA.
Sign in to ask questions about the Infineon IDB09E60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDB09E60 technical specifications.
| Average Rectified Current | 19.3A |
| Package/Case | TO-263-3 |
| Forward Current | 9A |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57.7W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDB09E60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
