Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDB15E60ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 29.2A |
| Package/Case | TO-263-3 |
| Forward Current | 29.2A |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reverse Recovery Time | 87ns |
| RoHS Compliant | Yes |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDB15E60ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.