
The IDB30E60ATMA1 is a general purpose rectifier from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 142.9W and a maximum reverse voltage of 600V. The package is a TO-263-3 with a height of 4.57mm, length of 10.31mm, and width of 9.45mm. The device is RoHS compliant and packaged in tape and reel with a quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDB30E60ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDB30E60ATMA1 technical specifications.
| Average Rectified Current | 52.3A |
| Package/Case | TO-263-3 |
| Forward Current | 52.3A |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.31mm |
| Max Forward Surge Current (Ifsm) | 117A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 142.9W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 117A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 117A |
| Power Dissipation | 142.9W |
| Reverse Recovery Time | 126ns |
| RoHS Compliant | Yes |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDB30E60ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
