The IDB45E60ATMA1 is a single-element general purpose rectifier from Infineon, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 50uA. The device is packaged in a TO-220-3 case and is available in tape and reel packaging. It is RoHS compliant and halogen free, but contains lead.
Infineon IDB45E60ATMA1 technical specifications.
| Average Rectified Current | 71A |
| Package/Case | TO-220-3 |
| Element Configuration | Single |
| Forward Current | 71A |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 162A |
| Radiation Hardening | No |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.