Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, 9 X 8.15 MM, DIE-1
Infineon IDC73D120T6HX1SA2 technical specifications.
| Drain to Source Voltage (Vdss) | 1.2kV |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.