
Silicon Carbide Schottky Rectifier Diode, 3A average rectified current, 600V repetitive reverse voltage. Features TO-252-3 package, 175°C max operating temperature, and 38W max power dissipation. Offers 0ns reverse recovery time and 15uA max reverse leakage current. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDD03SG60C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Forward Current | 3A |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 11.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 11.5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDD03SG60C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
