Infineon IDH02SG120 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | TO-220-2 |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 48uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 15A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH02SG120 to view detailed technical specifications.
No datasheet is available for this part.