The IDH02SG120XKSA1 is a single-element rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a silicon carbide diode element material and a TO-220AC package. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 1200V.
Checking distributor stock and pricing after the page loads.
Infineon IDH02SG120XKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.