The IDH06SG60C is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 50uA. The device is packaged in a TO-220-2 package and is RoHS compliant. It has a power dissipation of 71W and a maximum surge current of 32A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDH06SG60C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDH06SG60C technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220-2 |
| Forward Current | 6A |
| Height | 15.95mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Forward Surge Current (Ifsm) | 32A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 32A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 32A |
| Power Dissipation | 71W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH06SG60C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
