The IDH08SG60CXKSA1 is a single-element rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a TO-220AC package and is constructed with silicon carbide material. The diode has a maximum reverse voltage of 600V and is suitable for general-purpose rectification applications.
Sign in to ask questions about the Infineon IDH08SG60CXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDH08SG60CXKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDH08SG60CXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.