The IDH09SG60C is a 600V general purpose rectifier from Infineon, packaged in a TO-220-2 configuration. It can handle up to 9A of average rectified current and 49A of peak non-repetitive surge current. The device operates within a temperature range of -55°C to 175°C and is compliant with RoHS and Reach SVHC regulations. It is available in a packaging quantity of 500 units per rail/Tube.
Sign in to ask questions about the Infineon IDH09SG60C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDH09SG60C technical specifications.
| Average Rectified Current | 9A |
| Package/Case | TO-220-2 |
| Forward Current | 9A |
| Max Forward Surge Current (Ifsm) | 49A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 49A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 49A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH09SG60C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
