
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Sign in to ask questions about the Infineon IDH10G65C5XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDH10G65C5XKSA1 technical specifications.
| Package/Case | TO-220 |
| Element Configuration | Single |
| Forward Current | 10A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Surge Current | 82A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 82A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH10G65C5XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
