Schottky Rectifier Diode, 12A, 600V repetitive peak reverse voltage. Features Silicon Carbide diode element material for enhanced performance. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220AC plastic package with two terminals.
Sign in to ask questions about the Infineon IDH12SG60CXKSA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDH12SG60CXKSA2 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDH12SG60CXKSA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.