High-performance rectifier diode featuring Silicon Carbide technology for efficient power conversion. This single-element, 1-phase rectifier offers a maximum repetitive peak reverse voltage of 650V and a maximum power dissipation of 96W. Operating across a wide temperature range from -55°C to 150°C, it is housed in a compact 8x8mm ThinPak VSON-4 plastic package with 4 terminals.
Sign in to ask questions about the Infineon IDL08G65C5XUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDL08G65C5XUMA2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDL08G65C5XUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.