Schottky rectifier diode for single-phase applications, featuring a 1200V repetitive peak reverse voltage and a maximum power dissipation of 98W. This silicon carbide diode offers a wide operating temperature range from -55°C to 175°C. It is housed in a TO-252 package with two terminals and a single terminal position, comprising one diode element.
Infineon IDM02G120C5XTMA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 98 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDM02G120C5XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.