The IDP04E120 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1.2kV and a maximum forward current of 11.2A. The diode is packaged in a TO-220-2 package and is RoHS compliant. It also features a reverse recovery time of 115ns and a maximum surge current of 28A.
Sign in to ask questions about the Infineon IDP04E120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDP04E120 technical specifications.
| Average Rectified Current | 11.2A |
| Package/Case | TO-220-2 |
| Forward Current | 11.2A |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 28A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 28A |
| Reverse Recovery Time | 115ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDP04E120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
