Rectifier Diode, 1 Phase, 1 Element, 11.2A, 1200V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Infineon IDP04E120XKSA1 technical specifications.
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Forward Current | 11.2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 28A |
| Radiation Hardening | No |
| Reverse Recovery Time | 115ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
